Part Details for BDR2800W1.5KOHMKG by Token Electronics Industry Co Ltd
Overview of BDR2800W1.5KOHMKG by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDR2800W1.5KOHMKG
BDR2800W1.5KOHMKG CAD Models
BDR2800W1.5KOHMKG Part Data Attributes:
|
BDR2800W1.5KOHMKG
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BDR2800W1.5KOHMKG
Token Electronics Industry Co Ltd
Fixed Resistor, 2800W, 1500ohm, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Assembly | |
Package Height | 195 mm | |
Package Length | 560 mm | |
Package Style | Chassis Mount | |
Package Width | 250 mm | |
Rated Power Dissipation (P) | 2800 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BDR2800W(K TOL) | |
Tolerance | 10% |