There are no models available for this part yet.
Overview of BDS18SMD-JQR by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for BDS18SMD-JQR by TT Electronics Resistors
Part Data Attributes for BDS18SMD-JQR by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
HERMETIC SEALED, CERAMIC, SMD1, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-276AB
|
JESD-30 Code
|
R-CBCC-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
10 MHz
|
Alternate Parts for BDS18SMD-JQR
This table gives cross-reference parts and alternative options found for BDS18SMD-JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS18SMD-JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS18SMD-JQR-A | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR vs BDS18SMD-JQR-A |
BDS18SMD-JQR-A | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR vs BDS18SMD-JQR-A |
BDS18SMD05 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR vs BDS18SMD05 |
BDS18SMD-JQR | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR vs BDS18SMD-JQR |
BDS18SMD05R4 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR vs BDS18SMD05R4 |
BDS18SMD-JQR-B | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR vs BDS18SMD-JQR-B |
BDS18SMD | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR vs BDS18SMD |
BDS18SMD-JQR-B | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR vs BDS18SMD-JQR-B |
BDS18SMD05-JQR-B | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR vs BDS18SMD05-JQR-B |
BDS18SMD05 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR vs BDS18SMD05 |