Part Details for BDS18SMD-JQRR4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BDS18SMD-JQRR4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BDS18SMD-JQRR4
BDS18SMD-JQRR4 CAD Models
BDS18SMD-JQRR4 Part Data Attributes
|
BDS18SMD-JQRR4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BDS18SMD-JQRR4
TT Electronics Power and Hybrid / Semelab Limited
8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, CERAMIC, SMD1, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-276AB | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-276AB | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for BDS18SMD-JQRR4
This table gives cross-reference parts and alternative options found for BDS18SMD-JQRR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS18SMD-JQRR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS18SM | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | BDS18SMD-JQRR4 vs BDS18SM |
BDS18SMD-JQR-AR4 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQRR4 vs BDS18SMD-JQR-AR4 |
BDS18SMD-JQR-BR4 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQRR4 vs BDS18SMD-JQR-BR4 |
BDS18SM | 8A, 120V, PNP, Si, POWER TRANSISTOR, HERMETIC SEALED, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQRR4 vs BDS18SM |
BDS18SMD-JQR-AR4 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQRR4 vs BDS18SMD-JQR-AR4 |