Transistors
BDS18SMD05-JQR-BR4
Description: 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN

Overview of BDS18SMD05-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for BDS18SMD05-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDS18SMD05-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited

BDS18SMD05-JQR-BR4
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Part Package Code
TO-276AA
Package Description
CHIP CARRIER, R-CBCC-N3
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-276AA
JESD-30 Code
R-CBCC-N3
JESD-609 Code
e4
Number of Elements
1
Number of Terminals
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. BDS18SMD05-JQR-BR4
    TT Electronics Power and Hybrid / Semelab Limited
    15A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN
    VS

Alternate Parts for BDS18SMD05-JQR-BR4

This table gives cross-reference parts and alternative options found for BDS18SMD05-JQR-BR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS18SMD05-JQR-BR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BDS18SMD05-JQR-BR4 Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN TT Electronics Resistors BDS18SMD05-JQR-BR4 vs BDS18SMD05-JQR-BR4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDS18SMD05-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDS18SMD05-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of BDS18SMD05-JQR-BR4 would you like to use for your alert(s)?
  • Please alert me when BDS18SMD05-JQR-BR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDS18SMD05-JQR-BR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDS18SMD05-JQR-BR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDS18SMD05-JQR-BR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDS18SMD05-JQR-BR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDS18SMD05-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: