Part Details for BDV64A by JW Miller
Overview of BDV64A by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BDV64A
BDV64A CAD Models
BDV64A Part Data Attributes
|
BDV64A
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BDV64A
JW Miller
12A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BDV64A
This table gives cross-reference parts and alternative options found for BDV64A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDV64A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDV64 | 12A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64A vs BDV64 |
BDW84 | 15A, 45V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64A vs BDW84 |
BDW84B | 15A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64A vs BDW84B |
BDV64 | 12A, 60V, PNP, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BDV64A vs BDV64 |
BDW84C | 15A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64A vs BDW84C |
BDV64B | 12A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64A vs BDV64B |
BDV64 | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BDV64A vs BDV64 |
BDV64LEADFREE | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BDV64A vs BDV64LEADFREE |