Part Details for BDW84A by Bourns Inc
Overview of BDW84A by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDW84A
BDW84A CAD Models
BDW84A Part Data Attributes:
|
BDW84A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BDW84A
Bourns Inc
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BDW84A
This table gives cross-reference parts and alternative options found for BDW84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW84AR1 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDW84A vs BDW84AR1 |
BDW84AR1 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BDW84A vs BDW84AR1 |
BDW84ALEADFREE | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BDW84A vs BDW84ALEADFREE |
BDW84A | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BDW84A vs BDW84A |
BDW84A | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BDW84A vs BDW84A |