-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN Power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7705
|
Newark | Darlington Transistor, Npn, 100V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Power Dissipation Pd:80W, Dc Collector Current:12A, Rf Transistor Case:To-220, No. Of Pins:3Pins, Dc Current Gain Hfe:100Hfe Rohs Compliant: Yes |Stmicroelectronics BDW93C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $1.0700 | Buy Now |
DISTI #
497-7180-5-ND
|
DigiKey | TRANS NPN DARL 100V 12A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3064 / $0.9200 | Buy Now |
DISTI #
BDW93C
|
Avnet Americas | Trans Darlington NPN 100V 12A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BDW93C) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3606 / $0.3761 | Buy Now |
DISTI #
511-BDW93C
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 0 |
|
$0.3060 / $0.9100 | Order Now |
|
STMicroelectronics | Low voltage NPN Power Darlington transistor RoHS: Compliant Min Qty: 1 | 6 |
|
$0.4500 / $0.8900 | Buy Now |
|
Future Electronics | BD Series NPN 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3250 / $0.3850 | Buy Now |
|
Future Electronics | BD Series NPN 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3250 / $0.3850 | Buy Now |
|
Future Electronics | BD Series NPN 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3800 | Buy Now |
DISTI #
BDW93C
|
TME | Transistor: NPN, bipolar, Darlington, 100V, 12A, 80W, TO220AB Min Qty: 1 | 0 |
|
$0.4590 / $0.8720 | RFQ |
DISTI #
BDW93C
|
Avnet Silica | Trans Darlington NPN 100V 12A 3-Pin(3+Tab) TO-220 Tube (Alt: BDW93C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDW93C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BDW93C
STMicroelectronics
Low voltage NPN Power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
This table gives cross-reference parts and alternative options found for BDW93C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW93C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW93C | NPN Epitaxial Silicon Darlington Bipolar Transistor, 1200-BLKBG | onsemi | BDW93C vs BDW93C |
BDW93C | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BDW93C vs BDW93C |
BDW93C | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDW93C vs BDW93C |
BDW93C | 12A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BDW93C vs BDW93C |
BDW93C | NPN Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK | Fairchild Semiconductor Corporation | BDW93C vs BDW93C |
BDW42 | 15A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDW93C vs BDW42 |