Part Details for BDW94C by SPC Multicomp
Overview of BDW94C by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDW94C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9419
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Pnp, -100 V, 80 W, -12 A, 1000 Rohs Compliant: Yes |Multicomp Pro BDW94C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2108 |
|
$0.4920 / $1.3500 | Buy Now |
DISTI #
46T9168
|
Newark | Transistor, Pnp, -100V, -12A, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Dc Collector Current:12A, Power Dissipation Pd:80W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Multicomp Pro BDW94C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9294457
|
element14 Asia-Pacific | DARLINGTON TRANSISTOR, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 2108 |
|
$0.5915 / $1.2021 | Buy Now |
DISTI #
9294457
|
Farnell | DARLINGTON TRANSISTOR, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 2108 |
|
$0.7104 / $2.5595 | Buy Now |
Part Details for BDW94C
BDW94C CAD Models
BDW94C Part Data Attributes
|
BDW94C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BDW94C
SPC Multicomp
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |