Part Details for BDX34A-6261 by Harris Semiconductor
Overview of BDX34A-6261 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX34A-6261
BDX34A-6261 CAD Models
BDX34A-6261 Part Data Attributes
|
BDX34A-6261
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BDX34A-6261
Harris Semiconductor
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |
Alternate Parts for BDX34A-6261
This table gives cross-reference parts and alternative options found for BDX34A-6261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX34A-6261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX34A-DR6280 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BDX34A-6261 vs BDX34A-DR6280 |
BDX34A-6226 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BDX34A-6261 vs BDX34A-6226 |
BDX34A-6264 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BDX34A-6261 vs BDX34A-6264 |
BDX34A-6200 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BDX34A-6261 vs BDX34A-6200 |
BDX34A-DR6269 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BDX34A-6261 vs BDX34A-DR6269 |
BDX34A-6263 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BDX34A-6261 vs BDX34A-6263 |
BDX34A-DR6280 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BDX34A-6261 vs BDX34A-DR6280 |
BDX34A-6261 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BDX34A-6261 vs BDX34A-6261 |
BDX34A-DR6259 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BDX34A-6261 vs BDX34A-DR6259 |
BDX34A-6265 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BDX34A-6261 vs BDX34A-6265 |