Part Details for BDX68A-QR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BDX68A-QR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX68A-QR-BR1
BDX68A-QR-BR1 CAD Models
BDX68A-QR-BR1 Part Data Attributes
|
BDX68A-QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BDX68A-QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
25A, 80V, PNP, Si, POWER TRANSISTOR, TO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDX68A-QR-BR1
This table gives cross-reference parts and alternative options found for BDX68A-QR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX68A-QR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX68A | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | BDX68A-QR-BR1 vs BDX68A |
BDX68AR1 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | BDX68A-QR-BR1 vs BDX68AR1 |
BDX68A-QR-B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | BDX68A-QR-BR1 vs BDX68A-QR-B |
BDX68A-QR-BR1 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | BDX68A-QR-BR1 vs BDX68A-QR-BR1 |