Part Details for BDX68B by TT Electronics Resistors
Overview of BDX68B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX68B
BDX68B CAD Models
BDX68B Part Data Attributes
|
BDX68B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BDX68B
TT Electronics Resistors
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDX68B
This table gives cross-reference parts and alternative options found for BDX68B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX68B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX68B.MODR1 | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | BDX68B vs BDX68B.MODR1 |
BDX68B | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | BDX68B vs BDX68B |
BDX68B.MOD | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | BDX68B vs BDX68B.MOD |
BDX68B.MODR1 | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | BDX68B vs BDX68B.MODR1 |