Part Details for BE05-2A85-P by Standex-Meder Electronics
Overview of BE05-2A85-P by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE05-2A85-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1132-ND
|
DigiKey | RELAY REED DPST 1A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1841 In Stock |
|
$13.6931 / $21.2500 | Buy Now |
DISTI #
876-BE05-2A85-P
|
Mouser Electronics | Reed Relays 2 Form A 5 V Plastic RoHS: Compliant | 522 |
|
$11.8600 / $16.3600 | Buy Now |
DISTI #
STXBE05-2A85-P
|
Heilind Electronics | REED RELAY, 2 FORM A, DPST-NO, 5V GENERAL PURPOSE - PLASTIC | Americas - 0 in Stock |
|
$9.1148 / $15.5834 | Buy Now |
|
Onlinecomponents.com | Reed Relay - DPST-NO (2 Form A) - 5VDC Coil - 1A Current - 1000VAC/1000VDC Switching - Non Latching Coil - Fully Sealed - PC Pin - Through Hole. RoHS: Compliant |
693 In Stock |
|
$7.0400 / $9.7900 | Buy Now |
DISTI #
BE05-2A85-P
|
TTI | Reed Relays 2 Form A 5 V Plastic RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 38 Container: Each | Americas - 0 |
|
$7.8300 / $11.7900 | Buy Now |
|
Master Electronics | Reed Relay - DPST-NO (2 Form A) - 5VDC Coil - 1A Current - 1000VAC/1000VDC Switching - Non Latching Coil - Fully Sealed - PC Pin - Through Hole. RoHS: Compliant |
693 In Stock |
|
$7.0400 / $9.7900 | Buy Now |
Part Details for BE05-2A85-P
BE05-2A85-P CAD Models
BE05-2A85-P Part Data Attributes
|
BE05-2A85-P
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
BE05-2A85-P
Standex-Meder Electronics
Dry Reed Relay, DPST, Momentary, 0.107A (Coil), 7.5VDC (Coil), 357mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 12.6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 33 mm | |
Coil Current(DC)-Max | 0.107 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 357 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 33mm x 12.6mm x 10mm | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |