Part Details for BE5P-SHF-1AA(LF)(SN) by JST Manufacturing
Overview of BE5P-SHF-1AA(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE5P-SHF-1AA(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4710 | Buy Now |
Part Details for BE5P-SHF-1AA(LF)(SN)
BE5P-SHF-1AA(LF)(SN) CAD Models
BE5P-SHF-1AA(LF)(SN) Part Data Attributes:
|
BE5P-SHF-1AA(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BE5P-SHF-1AA(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | BOTTOM ENTRY | |
Body Breadth | 0.449 inch | |
Body Depth | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BE5P-SHF-1AA(LF)(SN)
This table gives cross-reference parts and alternative options found for BE5P-SHF-1AA(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BE5P-SHF-1AA(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH5B-XH-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | BE5P-SHF-1AA(LF)(SN) vs BH5B-XH-2 |
8-1747072-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BE5P-SHF-1AA(LF)(SN) vs 8-1747072-5 |
BH05B-XASK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | BE5P-SHF-1AA(LF)(SN) vs BH05B-XASK |
51035-0500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | BE5P-SHF-1AA(LF)(SN) vs 51035-0500 |