Part Details for BF-5310622 by Harwin
Overview of BF-5310622 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BF-5310622
BF-5310622 CAD Models
BF-5310622 Part Data Attributes:
|
BF-5310622
Harwin
Buy Now
Datasheet
|
Compare Parts:
BF-5310622
Harwin
Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF-5310622
This table gives cross-reference parts and alternative options found for BF-5310622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF-5310622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F21030A-P45B0N-AN | Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | BF-5310622 vs 1F21030A-P45B0N-AN |
MP2-H030-5BP7-S-FJ | Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | BF-5310622 vs MP2-H030-5BP7-S-FJ |
1F210306-P45B0N-AN | Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | BF-5310622 vs 1F210306-P45B0N-AN |
MP2-H030-5AP5-S-KR | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | BF-5310622 vs MP2-H030-5AP5-S-KR |
1F21306-P54B0N-AN | Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | BF-5310622 vs 1F21306-P54B0N-AN |
1F21030A-P081ST-AN | Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | BF-5310622 vs 1F21030A-P081ST-AN |
1F210303-P53B0N-AN | Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | BF-5310622 vs 1F210303-P53B0N-AN |
MP2-H030-5KP7-S-PD | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | BF-5310622 vs MP2-H030-5KP7-S-PD |
MP2-H030-53P5-S-TG | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | BF-5310622 vs MP2-H030-53P5-S-TG |
1F210303-P241 | Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug, | Foxconn | BF-5310622 vs 1F210303-P241 |