Part Details for BF-C511RO by IBS Electronics Inc
Overview of BF-C511RO by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BF-C511RO
BF-C511RO CAD Models
BF-C511RO Part Data Attributes
|
BF-C511RO
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF-C511RO
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Red, 14.224mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HALF DIGIT WITH POLARITY INDICATOR | |
Color | RED | |
Configuration | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 14.224 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |