Part Details for BF-C513RD by American Bright Optoelectronics
Overview of BF-C513RD by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF-C513RD
BF-C513RD CAD Models
BF-C513RD Part Data Attributes
|
BF-C513RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BF-C513RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.224mm, SD-30, 10 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SD-30, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 14.224 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for BF-C513RD
This table gives cross-reference parts and alternative options found for BF-C513RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF-C513RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF-C513RD | 7 Seg Numeric LED Display, 14mm | Bright Led Electronics Corp | BF-C513RD vs BF-C513RD |