Part Details for BF-C514RE by IBS Electronics Inc
Overview of BF-C514RE by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF-C514RE
BF-C514RE CAD Models
BF-C514RE Part Data Attributes
|
BF-C514RE
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF-C514RE
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red/orange, 14.224mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HALF DIGIT WITH POLARITY INDICATOR | |
Color | HIGH EFFICIENCY RED/ORANGE | |
Configuration | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 14.224 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |