Part Details for BF036-26-G-0400-0300-0250-N-D by Global Connector Technology
Overview of BF036-26-G-0400-0300-0250-N-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF036-26-G-0400-0300-0250-N-D
BF036-26-G-0400-0300-0250-N-D CAD Models
BF036-26-G-0400-0300-0250-N-D Part Data Attributes
|
BF036-26-G-0400-0300-0250-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF036-26-G-0400-0300-0250-N-D
Global Connector Technology
Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.177 inch | |
Body Length | 2.047 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for BF036-26-G-0400-0300-0250-N-D
This table gives cross-reference parts and alternative options found for BF036-26-G-0400-0300-0250-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF036-26-G-0400-0300-0250-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF036-26-G-0250-0300-0250-N-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0250-0300-0250-N-D |
BF036-26-G-0250-0250-0127-N-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0250-0250-0127-N-C |
BF036-26-G-0250-0300-0127-N-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0250-0300-0127-N-C |
BF036-26-G-0250-0300-0127-L-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0250-0300-0127-L-C |
BF036-26-G-0400-0250-0250-N-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0400-0250-0250-N-D |
BF036-26-G-0400-0300-0250-N-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0400-0300-0250-N-C |
RM342-092-241-6400 | Board Connector, 92 Contact(s), 3 Row(s), Female, 0.075 inch Pitch, Solder Lug Terminal, Locking, Receptacle | AirBorn Inc | BF036-26-G-0400-0300-0250-N-D vs RM342-092-241-6400 |
BF036-26-G-0250-0300-0127-L-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0250-0300-0127-L-D |
BF036-26-G-0250-0250-0250-N-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0250-0250-0250-N-C |
BF036-26-G-0400-0300-0250-L-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BF036-26-G-0400-0300-0250-N-D vs BF036-26-G-0400-0300-0250-L-C |