Part Details for MPSL01LEADFREE by Central Semiconductor Corp
Overview of MPSL01LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSL01LEADFREE
MPSL01LEADFREE CAD Models
MPSL01LEADFREE Part Data Attributes
|
MPSL01LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSL01LEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for MPSL01LEADFREE
This table gives cross-reference parts and alternative options found for MPSL01LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSL01LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSL01D27Z | Small Signal Bipolar Transistor, 0.2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSL01LEADFREE vs MPSL01D27Z |
MPSL01 | Small Signal Bipolar Transistor, 0.2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Fairchild Semiconductor Corporation | MPSL01LEADFREE vs MPSL01 |
BDC01DRL1 | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AA, 3 PIN | Rochester Electronics LLC | MPSL01LEADFREE vs BDC01DRL1 |
MPSL01 | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | MPSL01LEADFREE vs MPSL01 |
BDC01DRL1G | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226AA, 3 PIN | Rochester Electronics LLC | MPSL01LEADFREE vs BDC01DRL1G |
MPSL01 | Small Signal Bipolar Transistor, 0.15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | MPSL01LEADFREE vs MPSL01 |
MPSL01 | Small Signal Bipolar Transistor, 0.15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSL01LEADFREE vs MPSL01 |
BDC01DRL1 | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AA, 3 PIN | onsemi | MPSL01LEADFREE vs BDC01DRL1 |
MPSL01 | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | MPSL01LEADFREE vs MPSL01 |
MPSL01D26Z | Small Signal Bipolar Transistor, 0.2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSL01LEADFREE vs MPSL01D26Z |