Part Details for BF621T/R by NXP Semiconductors
Overview of BF621T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF621T/R
BF621T/R CAD Models
BF621T/R Part Data Attributes
|
BF621T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF621T/R
NXP Semiconductors
TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for BF621T/R
This table gives cross-reference parts and alternative options found for BF621T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF621T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF621 | Small Signal Bipolar Transistor | Nexperia | BF621T/R vs BF621 |
BF621 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621T/R vs BF621 |
933659270115 | TRANSISTOR 50 mA, 250 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BF621T/R vs 933659270115 |
BF621-TAPE-7 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621T/R vs BF621-TAPE-7 |
933659270115 | Small Signal Bipolar Transistor | Nexperia | BF621T/R vs 933659270115 |
BF621,115 | BF621; BF623 - PNP high-voltage transistors SOT-89 3-Pin | NXP Semiconductors | BF621T/R vs BF621,115 |
BF621 | Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BF621T/R vs BF621 |
BF621TRL | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621T/R vs BF621TRL |
BF621TRL | TRANSISTOR 20 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621T/R vs BF621TRL |
BF621-T | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF621T/R vs BF621-T |