Part Details for BF621TRL by YAGEO Corporation
Overview of BF621TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BF621TRL
BF621TRL CAD Models
BF621TRL Part Data Attributes:
|
BF621TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BF621TRL
YAGEO Corporation
Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.02 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for BF621TRL
This table gives cross-reference parts and alternative options found for BF621TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF621TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF621T/R | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF621TRL vs BF621T/R |
BF621-TAPE-7 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF621TRL vs BF621-TAPE-7 |
BF621,115 | BF621 - PNP high-voltage transistor@en-us SOT-89 3-Pin | Nexperia | BF621TRL vs BF621,115 |
BF621T/R | Small Signal Bipolar Transistor | Nexperia | BF621TRL vs BF621T/R |
BF621 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon | Diodes Incorporated | BF621TRL vs BF621 |
BF621 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon | TDK Micronas GmbH | BF621TRL vs BF621 |
BF621 | 100mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BF621TRL vs BF621 |
BF621TRL13 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, PNP, Silicon | YAGEO Corporation | BF621TRL vs BF621TRL13 |
933659270115 | Small Signal Bipolar Transistor | Nexperia | BF621TRL vs 933659270115 |
BF621 | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF621TRL vs BF621 |