Part Details for BF720T3 by Motorola Mobility LLC
Overview of BF720T3 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BF720T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 4985 |
|
$0.0844 / $0.5625 | Buy Now |
Part Details for BF720T3
BF720T3 CAD Models
BF720T3 Part Data Attributes:
|
BF720T3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BF720T3
Motorola Mobility LLC
0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF720T3
This table gives cross-reference parts and alternative options found for BF720T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF720T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF720 | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BF720T3 vs BF720 |
BF720TC | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BF720T3 vs BF720TC |
BF720TRL13 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF720T3 vs BF720TRL13 |
BF720TRL | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF720T3 vs BF720TRL |
BF720TA | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BF720T3 vs BF720TA |
BF720 | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BF720T3 vs BF720 |
BF720TRL | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720T3 vs BF720TRL |
BF720-T | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720T3 vs BF720-T |
BF720-TAPE-13 | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720T3 vs BF720-TAPE-13 |