Part Details for BF720TRL13 by YAGEO Corporation
Overview of BF720TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF720TRL13
BF720TRL13 CAD Models
BF720TRL13 Part Data Attributes:
|
BF720TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BF720TRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF720TRL13
This table gives cross-reference parts and alternative options found for BF720TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF720TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF720 | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BF720TRL13 vs BF720 |
BF720TC | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BF720TRL13 vs BF720TC |
BF720TC | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BF720TRL13 vs BF720TC |
BF720T3G | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BF720TRL13 vs BF720T3G |
BF720TRL | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720TRL13 vs BF720TRL |
BF720T3 | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA | Motorola Mobility LLC | BF720TRL13 vs BF720T3 |
BF720-TAPE-7 | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720TRL13 vs BF720-TAPE-7 |
BF720-TAPE-13 | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720TRL13 vs BF720-TAPE-13 |
BF720 | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BF720TRL13 vs BF720 |
BF720TRL | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF720TRL13 vs BF720TRL |