Part Details for BF824W-TAPE-13 by NXP Semiconductors
Overview of BF824W-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Part Details for BF824W-TAPE-13
BF824W-TAPE-13 CAD Models
BF824W-TAPE-13 Part Data Attributes
|
BF824W-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF824W-TAPE-13
NXP Semiconductors
TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for BF824W-TAPE-13
This table gives cross-reference parts and alternative options found for BF824W-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF824W-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF824,215 | BF824 - PNP medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BF824W-TAPE-13 vs BF824,215 |
BF824TRL13 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF824W-TAPE-13 vs BF824TRL13 |
BF824T/R | RF Small Signal Bipolar Transistor | Nexperia | BF824W-TAPE-13 vs BF824T/R |
BF824-T | RF Small Signal Bipolar Transistor | Nexperia | BF824W-TAPE-13 vs BF824-T |
933722350235 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BF824W-TAPE-13 vs 933722350235 |
BF824W,135 | BF824W - PNP medium frequency transistor SC-70 3-Pin | NXP Semiconductors | BF824W-TAPE-13 vs BF824W,135 |
BF824/T3 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BF824W-TAPE-13 vs BF824/T3 |
BF824 | RF Small Signal Bipolar Transistor | Nexperia | BF824W-TAPE-13 vs BF824 |
BF824TRL13 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BF824W-TAPE-13 vs BF824TRL13 |
BF824W-T | RF Small Signal Bipolar Transistor | Nexperia | BF824W-TAPE-13 vs BF824W-T |