Part Details for BF904A by NXP Semiconductors
Overview of BF904A by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N-channel dual gate MOS-FETs | 3000 |
|
RFQ |
Part Details for BF904A
BF904A CAD Models
BF904A Part Data Attributes
|
BF904A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF904A
NXP Semiconductors
TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-4, FET RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 7 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.035 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF904A
This table gives cross-reference parts and alternative options found for BF904A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF904A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934020440235 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, SC-61B, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF904A vs 934020440235 |
BF904WR,115 | N-channel dual-gate MOSFET | NXP Semiconductors | BF904A vs BF904WR,115 |
BF904R | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SOT-143R, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF904A vs BF904R |
BF904,215 | N-channel dual-gate MOSFET SOT-143 4-Pin | NXP Semiconductors | BF904A vs BF904,215 |
BF904WR-TAPE-7 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904A vs BF904WR-TAPE-7 |
BF904WR | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICROMINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904A vs BF904WR |
934031480135 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, CMPAK-4, FET RF Small Signal | NXP Semiconductors | BF904A vs 934031480135 |
BF904-TAPE-7 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF904A vs BF904-TAPE-7 |
934020430235 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF904A vs 934020430235 |
BF904WRT/R | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICROMINIATURE, PLASTIC PACKAGE-4, FET RF Small Signal | NXP Semiconductors | BF904A vs BF904WRT/R |