Part Details for BF991-TAPE-7 by NXP Semiconductors
Overview of BF991-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
Part Details for BF991-TAPE-7
BF991-TAPE-7 CAD Models
BF991-TAPE-7 Part Data Attributes
|
BF991-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF991-TAPE-7
NXP Semiconductors
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF991-TAPE-7
This table gives cross-reference parts and alternative options found for BF991-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF991-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF991T/R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF991-TAPE-7 vs BF991T/R |
BF991TRL | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal | NXP Semiconductors | BF991-TAPE-7 vs BF991TRL |
BF991 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Metal-oxide Semiconductor FET | YAGEO Corporation | BF991-TAPE-7 vs BF991 |
933642000215 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MICRO MINIATURE, PLASTIC, SMD, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF991-TAPE-7 vs 933642000215 |
BF991-T | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SOT-143, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF991-TAPE-7 vs BF991-T |
BF991 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC, SOT-143, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF991-TAPE-7 vs BF991 |