Part Details for BFC233626153 by Vishay Intertechnologies
Overview of BFC233626153 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233626153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2244
|
Newark | X2 Mkp 15Nf 20% 310Vac Pitch 10Mm/Loose, Straight Lead 25 Mm |Vishay BFC233626153 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2300 | Buy Now |
DISTI #
BFC233626153
|
Avnet Americas | Safety Capacitor, 0.015 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233626153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $1.1280 | Buy Now |
DISTI #
594-BFC233626153
|
Mouser Electronics | Safety Capacitors 15nF 20% 310V RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.0300 | Buy Now |
DISTI #
BFC233626153
|
Avnet Abacus | Safety Capacitor, 0.015 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233626153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233626153
BFC233626153 CAD Models
BFC233626153 Part Data Attributes
|
BFC233626153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233626153
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233626153
This table gives cross-reference parts and alternative options found for BFC233626153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233626153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778315M3DBWR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M3DBWR |
F1778315M2DLMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M2DLMR |
F1778315M3DPRR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M3DPRR |
F1778315M2DSMC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M2DSMC |
F1778315M3DHBC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M3DHBC |
F1778315M2DMGR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M2DMGR |
F1778315K2DLB0 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | Vishay Intertechnologies | BFC233626153 vs F1778315K2DLB0 |
F1778315M2DKB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M2DKB0 |
F1778315M2DMBC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M2DMBC |
F1778315M3DNGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | BFC233626153 vs F1778315M3DNGC |