BFC233660222
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED

Overview of BFC233660222 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for BFC233660222 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26M6431
Newark Cap, 2200Pf, 20%, Pp, Capacitance:2200Pf, Suppression Class:Y2, Product Range:Mkp3366 Y2 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Vishay BFC233660222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1531
  • 1 $1.7600
  • 10 $1.3200
  • 25 $1.2100
  • 50 $1.0900
  • 100 $0.9750
  • 500 $0.8020
$0.8020 / $1.7600 Buy Now
DISTI # BFC233660222
Avnet Americas MKP 336 6 2.2nF ±20% 300Vac Y2 - Bulk (Alt: BFC233660222) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.6387
  • 2,000 $0.6297
  • 4,000 $0.6161
  • 6,000 $0.2008
  • 8,000 $0.1963
  • 10,000 $0.1933
  • 100,000 $0.1888
$0.1888 / $0.6387 Buy Now
DISTI # 594-2222-336-60222
Mouser Electronics Safety Capacitors .0022uF 20% 300volts RoHS: Compliant 3240
  • 1 $1.7600
  • 10 $1.2900
  • 100 $0.9750
  • 500 $0.8860
  • 1,000 $0.7140
  • 5,000 $0.6290
  • 10,000 $0.6060
$0.6060 / $1.7600 Buy Now
Future Electronics MKP336 Series 300 VAC 0.0022 uF ±20 % Interference Suppression Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag 0
Bag
  • 1,000 $0.6400
  • 2,000 $0.6250
  • 3,000 $0.6150
  • 4,000 $0.6050
$0.6050 / $0.6400 Buy Now
DISTI # 77696954
Verical Cap Film Suppression Y2 0.0022uF 300VAC PP 20% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2405 Americas - 3551
  • 11 $1.0318
  • 25 $1.0160
  • 50 $1.0059
  • 100 $0.8518
  • 500 $0.5787
$0.5787 / $1.0318 Buy Now
DISTI # 80317136
Verical Cap Film Suppression Y2 0.0022uF 300VAC PP 20% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2405 Americas - 1950
  • 13 $1.1907
  • 25 $1.1681
  • 50 $1.1565
  • 100 $0.9435
  • 500 $0.6041
$0.6041 / $1.1907 Buy Now
DISTI # BFC233660222
TME Capacitor: polypropylene, Y2, 2.2nF, 4x10x12.5mm, THT, ±20%, 10mm Min Qty: 1 1134
  • 1 $1.3840
  • 10 $0.6520
  • 50 $0.4420
  • 100 $0.3750
  • 250 $0.3420
  • 1,000 $0.3370
$0.3370 / $1.3840 Buy Now
DISTI # BFC233660222
Avnet Abacus Safety Capacitor, 2200 pF, 300 V, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233660222) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Abacus - 26000
Buy Now
DISTI # C1S803600586662
Chip1Stop Cap Film Suppression Y2 0.0022uF 300VAC PP 20% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose RoHS: Compliant 3551
  • 1 $1.3585
  • 10 $1.0318
  • 25 $1.0160
  • 50 $1.0059
  • 100 $0.8518
  • 500 $0.5787
$0.5787 / $1.3585 Buy Now
New Advantage Corporation MKP336 Series 300 VAC 0.0022 uF �20 % Interference Suppression Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.6857
  • 2,000 $0.6400
$0.6400 / $0.6857 Buy Now

CAD Models for BFC233660222 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC233660222 by Vishay Intertechnologies

BFC233660222
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
CLASS Y2
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10 mm
JESD-609 Code
e3
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CSA; ENEC; UL
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. BFC233660222
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BFC233660222

This table gives cross-reference parts and alternative options found for BFC233660222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233660222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC233666222 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233660222 vs BFC233666222
BFC233868414 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233660222 vs BFC233868414
BFC233868405 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233660222 vs BFC233868405
BFC233868396 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233660222 vs BFC233868396
BFC233868423 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233660222 vs BFC233868423
BFC233868396 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233660222 vs BFC233868396
BFC233666222 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233660222 vs BFC233666222
BFC233660222 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233660222 vs BFC233660222

Related Parts for BFC233660222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC233660222 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC233660222 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC233660222 would you like to use for your alert(s)?
  • Please alert me when BFC233660222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC233660222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC233660222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC233660222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC233660222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC233660222 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: