Part Details for BFC233810224 by Vishay Intertechnologies
Overview of BFC233810224 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233810224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6439
|
Newark | Suppression Cap, 0.22Uf, Class X1, 440V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233810224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$0.6480 / $0.7660 | Buy Now |
DISTI #
03J6946
|
Newark | Capacitor Polypropylene Pp Film 0.22Uf, 1Kv, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 20%, Suppression Class:X1, Voltage Rating X:440Vac Rohs Compliant: Yes |Vishay BFC233810224 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 | Buy Now |
DISTI #
BFC233810224
|
Avnet Americas | Safety Capacitor, 0.22 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233810224) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3713 / $0.9433 | Buy Now |
DISTI #
26M6439
|
Avnet Americas | Safety Capacitor, 0.22 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 26M6439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 224 Partner Stock |
|
$0.7080 / $1.2200 | Buy Now |
DISTI #
594-222233810224
|
Mouser Electronics | Safety Capacitors .22uF 20% 440volts RoHS: Compliant | 2170 |
|
$0.4430 / $1.0900 | Buy Now |
|
Future Electronics | MKP338 Series 26 x 19.5 x 10 mm 1 kV 0.22 uF Radial Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.6850 / $0.7650 | Buy Now |
|
Future Electronics | MKP338 Series 26 x 19.5 x 10 mm 1 kV 0.22 uF Radial Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.5300 / $0.5950 | Buy Now |
DISTI #
BFC233810224
|
TTI | Safety Capacitors .22uF 20% 440volts RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 5650 In Stock |
|
$0.4430 / $0.5990 | Buy Now |
DISTI #
BFC233810224
|
TME | Capacitor: polypropylene, 220nF, THT, ±20%, 22.5mm, 1kVDC, 440VAC Min Qty: 200 | 0 |
|
$0.6700 | RFQ |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount RoHS: Compliant | Europe - 600 |
|
RFQ |
Part Details for BFC233810224
BFC233810224 CAD Models
BFC233810224 Part Data Attributes:
|
BFC233810224
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233810224
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC233810224
This table gives cross-reference parts and alternative options found for BFC233810224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233810224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233814224 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233810224 vs BFC233814224 |
BFC233812224 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233810224 vs BFC233812224 |