Part Details for BFC233814104 by Vishay Intertechnologies
Overview of BFC233814104 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233814104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6965
|
Newark | Capacitor Polypropylene Pp Film 0.1Uf, 1Kv, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X1, Voltage Rating X:440Vac Rohs Compliant: Yes |Vishay BFC233814104 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $0.8420 | Buy Now |
DISTI #
BFC233814104
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233814104) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2619 / $0.9981 | Buy Now |
DISTI #
594-2222-338-14104
|
Mouser Electronics | Safety Capacitors .1uF 20% 440volts RoHS: Compliant | 1817 |
|
$0.5830 / $2.0200 | Buy Now |
|
Future Electronics | MKP338 Series 440 VAC 0.1 uF ±20 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 850Bag |
|
$0.4000 / $0.4850 | Buy Now |
DISTI #
66311906
|
Verical | Cap Film Suppression X1 0.1uF 440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2251 | Americas - 986 |
|
$0.7122 | Buy Now |
DISTI #
66335124
|
Verical | Cap Film Suppression X1 0.1uF 440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2142 | Americas - 240 |
|
$0.8488 / $0.8597 | Buy Now |
|
Bristol Electronics | 464 |
|
RFQ | ||
DISTI #
BFC233814104
|
TTI | Safety Capacitors .1uF 20% 440volts RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 4548 In Stock |
|
$0.3980 / $0.5450 | Buy Now |
DISTI #
BFC233814104
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233814104) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MKP338 Series 440 VAC 0.1 uF �20 % Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 900 |
|
$0.5333 / $0.5714 | Buy Now |
Part Details for BFC233814104
BFC233814104 CAD Models
BFC233814104 Part Data Attributes:
|
BFC233814104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233814104
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC233814104
This table gives cross-reference parts and alternative options found for BFC233814104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233814104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233810104 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233814104 vs BFC233810104 |
BFC233812104 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233814104 vs BFC233812104 |