Part Details for BFC236863474 by Vishay Intertechnologies
Overview of BFC236863474 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236863474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T3450
|
Newark | Mkt 470Nf 10% 630Vdc Pitch 27,5Mm/Loose, Kinked Lead 3 Mm |Vishay BFC236863474 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.6200 | Buy Now |
DISTI #
BFC236863474
|
Avnet Americas | Film Capacitor, 0.47 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236863474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8842 / $5.6166 | Buy Now |
DISTI #
594-BFC236863474
|
Mouser Electronics | Film Capacitors 470nF 10% 630V RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$4.2000 | Buy Now |
DISTI #
BFC236863474
|
Avnet Abacus | Film Capacitor, 0.47 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236863474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236863474
BFC236863474 CAD Models
BFC236863474 Part Data Attributes:
|
BFC236863474
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236863474
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 27 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Width | 14 mm |
Alternate Parts for BFC236863474
This table gives cross-reference parts and alternative options found for BFC236863474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236863474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236861474 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC236863474 vs BFC236861474 |