Part Details for BFC236916824 by Vishay Intertechnologies
Overview of BFC236916824 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC236916824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T3500
|
Newark | Mkt 820Nf 5% 63Vdc Pitch 10Mm/Loose, Straight Lead 4 Mm |Vishay BFC236916824 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1700 | Buy Now |
DISTI #
BFC236916824
|
Avnet Americas | Film Capacitor, 0.82 uF, 40 V, 63 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236916824) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.3416 / $1.3017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.9740 | Buy Now |
DISTI #
BFC236916824
|
Avnet Americas | Film Capacitor, 0.82 uF, 40 V, 63 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236916824) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.3416 / $1.3017 | Buy Now |
DISTI #
BFC236916824
|
Avnet Abacus | Film Capacitor, 0.82 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236916824) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236916824
BFC236916824 CAD Models
BFC236916824 Part Data Attributes:
|
BFC236916824
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236916824
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, 4922,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.7 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 4922 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 5.5 mm |
Alternate Parts for BFC236916824
This table gives cross-reference parts and alternative options found for BFC236916824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236916824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236916824 | CAP,MET POLYESTER (MYLAR),820NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236916824 vs BFC236916824 |
BFC236919824 | CAP,MET POLYESTER (MYLAR),820NF,63VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236916824 vs BFC236919824 |