Part Details for BFC237021333 by Vishay Intertechnologies
Overview of BFC237021333 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237021333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1974
|
Newark | Capacitor Polyester Film 0.033Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V Rohs Compliant: Yes |Vishay BFC237021333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.1840 / $0.4700 | Buy Now |
DISTI #
75M1974
|
Avnet Americas | MKT 370 33nF ±10% 100V= - Bulk (Alt: 75M1974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$0.1840 | Buy Now |
DISTI #
BFC237021333
|
Avnet Americas | MKT 370 33nF ±10% 100V= - Bulk (Alt: BFC237021333) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0537 / $0.1819 | Buy Now |
DISTI #
594-2222-370-21333
|
Mouser Electronics | Film Capacitors .033uF 10% 100volts RoHS: Compliant | 6306 |
|
$0.1490 / $0.4000 | Buy Now |
|
Future Electronics | MKT370 Series 7.2x6.5x2.5mm 100 V 0.033 uF Radial Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 10014Bag |
|
$0.1050 / $0.1240 | Buy Now |
DISTI #
BFC237021333
|
TTI | Film Capacitors .033uF 10% 100volts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$0.1050 / $0.1320 | Buy Now |
DISTI #
BFC237021333
|
Avnet Abacus | Film Capacitor, 0.033 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237021333) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600433625
|
Chip1Stop | Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105 C Loose in Box RoHS: Compliant | 2079 |
|
$0.1770 | Buy Now |
Part Details for BFC237021333
BFC237021333 CAD Models
BFC237021333 Part Data Attributes
|
BFC237021333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237021333
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237021333
This table gives cross-reference parts and alternative options found for BFC237021333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237021333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2330JE50K | Film Capacitor, | KEMET Corporation | BFC237021333 vs 82EC2330JE50K |
82EC2330Z350K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | KEMET Corporation | BFC237021333 vs 82EC2330Z350K |
BFC237025333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237021333 vs BFC237025333 |
R82EC2330JA50K | Film Capacitor, | KEMET Corporation | BFC237021333 vs R82EC2330JA50K |
R82EC2330Z350K | Film Capacitor, Polyester, 100V, 0.033uF, 2810 | KEMET Corporation | BFC237021333 vs R82EC2330Z350K |
82EC2330DQ50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | KEMET Corporation | BFC237021333 vs 82EC2330DQ50K |
R82EC2330JC50K | Film Capacitor, | KEMET Corporation | BFC237021333 vs R82EC2330JC50K |
BFC237028333 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237021333 vs BFC237028333 |
BFC237085333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237021333 vs BFC237085333 |
82EC2330JA50K | Film Capacitor, | KEMET Corporation | BFC237021333 vs 82EC2330JA50K |