Part Details for BFC237029332 by Vishay Intertechnologies
Overview of BFC237029332 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237029332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T4259
|
Newark | Mkt 0,0033 F 5% 100 Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237029332 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3270 | Buy Now |
DISTI #
BFC237029332
|
Avnet Americas | Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C T/R - Tape and Reel (Alt: BFC237029332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 / $0.2936 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2790 | Buy Now |
Part Details for BFC237029332
BFC237029332 CAD Models
BFC237029332 Part Data Attributes
|
BFC237029332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237029332
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237029332
This table gives cross-reference parts and alternative options found for BFC237029332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237029332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237029332 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237029332 vs BFC237029332 |
R82EC1330DQ50J | Film Capacitor, Polyester, 100V, 0.0033uF, 2810 | KEMET Corporation | BFC237029332 vs R82EC1330DQ50J |
BFC237026332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237029332 vs BFC237026332 |
82EC1330JH50J | Film Capacitor, | KEMET Corporation | BFC237029332 vs 82EC1330JH50J |
R82EC1330JB50J | Film Capacitor, | KEMET Corporation | BFC237029332 vs R82EC1330JB50J |
82EC1330DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | BFC237029332 vs 82EC1330DQ50J |
F612JF332J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237029332 vs F612JF332J100L |
R82EC1330Z350J | Film Capacitor, Polyester, 100V, 0.0033uF, 2810 | KEMET Corporation | BFC237029332 vs R82EC1330Z350J |
82EC1330JE50J | Film Capacitor, | KEMET Corporation | BFC237029332 vs 82EC1330JE50J |
R82EC1330JH50J | Film Capacitor, | KEMET Corporation | BFC237029332 vs R82EC1330JH50J |