Part Details for BFC237051222 by Vishay Intertechnologies
Overview of BFC237051222 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237051222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9041
|
Newark | Capacitor Polyester Film, 2200Pf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V Rohs Compliant: Yes |Vishay BFC237051222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.2810 / $0.8760 | Buy Now |
DISTI #
26M6509
|
Newark | Film Capacitor, Mkt370 Series, 2200 Pf, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Vishay BFC237051222 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.9260 | Buy Now |
DISTI #
BFC237051222
|
Avnet Americas | Film Capacitor, 2200 pF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237051222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0554 / $0.3516 | Buy Now |
DISTI #
03J9041
|
Avnet Americas | Film Capacitor, 2200 pF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: 03J9041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.3080 | Buy Now |
DISTI #
594-222237051222
|
Mouser Electronics | Film Capacitors .0022uF 10% 400volts RoHS: Compliant | 4940 |
|
$0.2310 / $0.7200 | Buy Now |
|
Future Electronics | MKT370 Series 400 V 2200 pF 7 x 6.5 mm LS=5 mm Metallized Polyester Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0550 / $0.0621 | Buy Now |
DISTI #
BFC237051222
|
TTI | Film Capacitors .0022uF 10% 400volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.0660 / $0.2560 | Buy Now |
DISTI #
BFC237051222
|
Avnet Abacus | Film Capacitor, 2200 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237051222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237051222
BFC237051222 CAD Models
BFC237051222 Part Data Attributes
|
BFC237051222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237051222
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237051222
This table gives cross-reference parts and alternative options found for BFC237051222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237051222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237058222 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237051222 vs BFC237058222 |
BFC237065222 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237051222 vs BFC237065222 |