There are no models available for this part yet.
Overview of BFC237086332 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237086332 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T4346
|
Newark | Mkt 0,0033 F 5% 100 Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC237086332 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3270 | Buy Now | |
DISTI #
BFC237086332
|
Avnet Americas | MKT 370 3.3nF ±5% 100V= - Ammo Pack (Alt: BFC237086332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0544 / $0.3067 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2790 | Buy Now |
CAD Models for BFC237086332 by Vishay Intertechnologies
Part Data Attributes for BFC237086332 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for BFC237086332
This table gives cross-reference parts and alternative options found for BFC237086332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237086332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237029332 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237086332 vs BFC237029332 |
R82EC1330DQ50J | Film Capacitor, Polyester, 100V, 0.0033uF, 2810 | KEMET Corporation | BFC237086332 vs R82EC1330DQ50J |
BFC237026332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237086332 vs BFC237026332 |
82EC1330JH50J | Film Capacitor, | KEMET Corporation | BFC237086332 vs 82EC1330JH50J |
R82EC1330JB50J | Film Capacitor, | KEMET Corporation | BFC237086332 vs R82EC1330JB50J |
82EC1330DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | BFC237086332 vs 82EC1330DQ50J |
F612JF332J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237086332 vs F612JF332J100L |
R82EC1330Z350J | Film Capacitor, Polyester, 100V, 0.0033uF, 2810 | KEMET Corporation | BFC237086332 vs R82EC1330Z350J |
82EC1330JE50J | Film Capacitor, | KEMET Corporation | BFC237086332 vs 82EC1330JE50J |
R82EC1330JH50J | Film Capacitor, | KEMET Corporation | BFC237086332 vs R82EC1330JH50J |