Part Details for BFC237390148 by Vishay Intertechnologies
Overview of BFC237390148 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237390148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0085
|
Newark | 330 Nf 10% 400Vdc 22,5 Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237390148 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.3000 | Buy Now |
DISTI #
BFC237390148
|
Avnet Americas | MKT 373 330nF ±10% 400V= - Tape and Reel (Alt: BFC237390148) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3538 / $1.9951 | Buy Now |
DISTI #
594-2222-373-90148
|
Mouser Electronics | Film Capacitors .33uF 10% 400volts RoHS: Compliant | 0 |
|
$1.9600 / $2.1200 | Order Now |
|
Future Electronics | MKT373 Series 400 V 0.33 uF ±10 % LS=22.5 mm Metalized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9300 / $1.9900 | Buy Now |
DISTI #
BFC237390148
|
Avnet Abacus | Film Capacitor, 0.33 uF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237390148) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237390148
BFC237390148 CAD Models
BFC237390148 Part Data Attributes
|
BFC237390148
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237390148
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Available On Request | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC237390148
This table gives cross-reference parts and alternative options found for BFC237390148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237390148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237390148 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237390148 vs BFC237390148 |
BFC237390142 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237390148 vs BFC237390142 |