Part Details for BFC237522133 by Vishay Intertechnologies
Overview of BFC237522133 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237522133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J1043
|
Newark | Cap, met Polypropylene,13Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC237522133 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.5600 | Buy Now |
DISTI #
BFC237522133
|
Avnet Americas | Power Film Capacitor, 0.013 uF, 400 V, 1000 V, ± 5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237522133) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4185 / $2.6582 | Buy Now |
DISTI #
594-2222-375-22133
|
Mouser Electronics | Film Capacitors 13000pF 5%1000volts RoHS: Compliant | 0 |
|
$2.0800 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
DISTI #
BFC237522133
|
Avnet Abacus | Power Film Capacitor, 0.013 uF, 400 V, 1000 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237522133) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237522133
BFC237522133 CAD Models
BFC237522133 Part Data Attributes
|
BFC237522133
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237522133
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.013uF, Through Hole Mount, 7333, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.013 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7333 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |