Part Details for BFC238580362 by Vishay Intertechnologies
Overview of BFC238580362 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238580362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T4488
|
Newark | Mkp 0,0036 F 5 % 2000 Vdc Pitch 15Mm/Loose, Lead Length 3,5Mm |Vishay BFC238580362 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
BFC238580362
|
Avnet Americas | Cap Film 0.0036uF 2000V PP 5% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose in Box - Bulk (Alt: BFC238580362) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 / $0.5488 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0Bulk |
|
$0.4110 | Buy Now |
DISTI #
BFC238580362
|
Avnet Americas | Cap Film 0.0036uF 2000V PP 5% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose in Box - Bulk (Alt: BFC238580362) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 / $0.5488 | Buy Now |
Part Details for BFC238580362
BFC238580362 CAD Models
BFC238580362 Part Data Attributes:
|
BFC238580362
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238580362
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 6920 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC238580362
This table gives cross-reference parts and alternative options found for BFC238580362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238580362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238582362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238580362 vs BFC238582362 |
BFC238584362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238580362 vs BFC238584362 |
BFC238580362 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0036 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238580362 vs BFC238580362 |
BFC238584362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238580362 vs BFC238584362 |
BFC238582362 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238580362 vs BFC238582362 |