Part Details for BFC280811229 by Vishay BCcomponents
Overview of BFC280811229 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for BFC280811229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472556
|
RS | Capacitor, Film, PP Cmin2,5/Cmax22, 250Vdc Top & Bottom Adj, | BC Components / Vishay BFC280811229 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $4.9300 | RFQ |
Part Details for BFC280811229
BFC280811229 CAD Models
BFC280811229 Part Data Attributes
|
BFC280811229
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280811229
Vishay BCcomponents
CAPACITOR, VARIABLE, 2.5 pF - 22 pF, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3432 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Capacitance-Max | 22 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 8.6 mm | |
Manufacturer Series | BFC280811229 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BFC2 808-7.5MM | |
Size Code | 3432 | |
Width | 8 mm |
Alternate Parts for BFC280811229
This table gives cross-reference parts and alternative options found for BFC280811229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280811229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280801001 | CAPACITOR, VARIABLE, 5.5 pF - 65 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280811229 vs BFC280801001 |
BFC280820209 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 20 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280811229 vs BFC280820209 |
BFC280820508 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280820508 |
BFC280811558 | CAPACITOR, VARIABLE, 1.4 pF - 5.5 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280811229 vs BFC280811558 |
BFC280907013 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | BFC280811229 vs BFC280907013 |
BFC280801001 | CAPACITOR, VARIABLE, 5.5pF - 65pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280801001 |
GYC20004 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811229 vs GYC20004 |
GZP60100 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 25pF - 600pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811229 vs GZP60100 |
BFC280831229 | CAPACITOR, VARIABLE, 3pF - 22.5pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280831229 |
BFC280823279 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 4pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280823279 |