Part Details for BFC280908003 by Vishay Intertechnologies
Overview of BFC280908003 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC280908003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8182
|
Newark | Cap, 5-57Pf, 250V, Trimmer, Radial, Minimum Trimmer Capacitance:5Pf, Maximum Trimmer Capacitance:57Pf, Voltage(Dc):250V, Capacitance Tolerance:-, Capacitor Mounting:Through Hole, Adjustment Type:Screwdriver Slot, Product Diameter:- Rohs Compliant: Yes |Vishay BFC280908003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$11.9600 / $17.0900 | Buy Now |
DISTI #
BFC280908003
|
Avnet Americas | Trimmer Capacitor, 5 pF to 57 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280908003) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4945 / $13.9601 | Buy Now |
DISTI #
594-222280908003
|
Mouser Electronics | Trimmer / Variable Capacitors TRIMMER CAPACITOR RoHS: Compliant | 1426 |
|
$10.9300 / $16.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Bulk | 0Bulk |
|
$10.4400 | Buy Now |
DISTI #
BFC280908003
|
TTI | Trimmer / Variable Capacitors TRIMMER CAPACITOR RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$6.7900 / $10.0700 | Buy Now |
DISTI #
BFC280908003
|
Avnet Americas | Trimmer Capacitor, 5 pF to 57 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280908003) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4945 / $13.9601 | Buy Now |
DISTI #
BFC280908003
|
Avnet Americas | Trimmer Capacitor, 5 pF to 57 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280908003) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4945 / $13.9601 | Buy Now |
DISTI #
BFC280908003
|
Avnet Abacus | Trimmer Capacitor, 5 pF to 57 pF, 250 V, Top/Bottom Adjust (Alt: BFC280908003) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 6 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2925035
|
element14 Asia-Pacific | CAP, 5-57PF, 250V, TRIMMER, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 14 |
|
$13.6960 / $17.6386 | Buy Now |
DISTI #
1215716
|
element14 Asia-Pacific | CAP, 300V, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 227 |
|
$11.1142 / $17.6386 | Buy Now |
Part Details for BFC280908003
BFC280908003 CAD Models
BFC280908003 Part Data Attributes
|
BFC280908003
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280908003
Vishay Intertechnologies
Variable Capacitor, Polytetrafluoroethylene, 250V, 5pF Min, 57pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 57 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 10.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4341 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.5 mm |
Alternate Parts for BFC280908003
This table gives cross-reference parts and alternative options found for BFC280908003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280908003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYC40000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280908003 vs GYC40000 |
GZC43112 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 100V, 30pF - 430pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280908003 vs GZC43112 |
BFC280907013 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | BFC280908003 vs BFC280907013 |
BFC280811229 | CAPACITOR, VARIABLE, 2.5pF - 22pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280811229 |
GYC20000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280908003 vs GYC20000 |
BFC280811409 | CAPACITOR, VARIABLE, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280811409 |
BFC280851109 | CAPACITOR, VARIABLE, 2 pF - 10 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280908003 vs BFC280851109 |
GZP60100 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 25pF - 600pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280908003 vs GZP60100 |
BFC280811006 | CAPACITOR, VARIABLE, 2pF - 20pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280811006 |
BFC280811159 | CAPACITOR, VARIABLE, 2pF - 15pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280908003 vs BFC280811159 |