There are no models available for this part yet.
Overview of BFG31,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFG31,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R2507
|
Newark | Rf Wideband Transistor, Pnp, -15V, 5Ghz, 3-Sot-223, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:-15V, Transition Frequency:5Ghz, Power Dissipation:1W, Continuous Collector Current:-100Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nxp BFG31,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
SMC-BFG31,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2120 |
|
RFQ | ||
DISTI #
BFG31,115
|
EBV Elektronik | Trans GP BJT PNP 15V 0.1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BFG31,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BFG31,115 by NXP Semiconductors
Part Data Attributes for BFG31,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-73
|
Package Description
|
PLASTIC, SC-73, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
SOT223
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
1 W
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
CECC
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
5000 MHz
|
Alternate Parts for BFG31,115
This table gives cross-reference parts and alternative options found for BFG31,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG31,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG31T/R | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31,115 vs BFG31T/R |
BFG31TRL13 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG31,115 vs BFG31TRL13 |
BFG31TRL | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG31,115 vs BFG31TRL |
BFG31-T | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31,115 vs BFG31-T |