Part Details for BFG67TRL by YAGEO Corporation
Overview of BFG67TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFG67TRL
BFG67TRL CAD Models
BFG67TRL Part Data Attributes
|
BFG67TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BFG67TRL
YAGEO Corporation
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7500 MHz |
Alternate Parts for BFG67TRL
This table gives cross-reference parts and alternative options found for BFG67TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG67TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG67XR | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFG67TRL vs BFG67XR |
933779670235 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN | NXP Semiconductors | BFG67TRL vs 933779670235 |
933779670215 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN | NXP Semiconductors | BFG67TRL vs 933779670215 |
BFG67/XTRL | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFG67TRL vs BFG67/XTRL |
BFG67W/XR | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67TRL vs BFG67W/XR |
BFG67W | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67TRL vs BFG67W |
BFG67/XRTRL13 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67TRL vs BFG67/XRTRL13 |
BFG67/XRTRL | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67TRL vs BFG67/XRTRL |
BFG67-T | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67TRL vs BFG67-T |
BFG67R | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67TRL vs BFG67R |