Part Details for BFP181 by Siemens
Overview of BFP181 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFP181
BFP181 CAD Models
BFP181 Part Data Attributes
|
BFP181
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFP181
Siemens
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.175 W | |
Power Gain-Min (Gp) | 20 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFP181
This table gives cross-reference parts and alternative options found for BFP181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE68039 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 39, 4 PIN | Renesas Electronics Corporation | BFP181 vs NE68039 |
BFP181 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP181 vs BFP181 |