Part Details for BFP181TRW by Temic Semiconductors
Overview of BFP181TRW by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BFP181TRW
BFP181TRW CAD Models
BFP181TRW Part Data Attributes
|
BFP181TRW
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFP181TRW
Temic Semiconductors
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 17 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7800 MHz |