Part Details for BFP420H6801 by Infineon Technologies AG
Overview of BFP420H6801 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFP420H6801
BFP420H6801 CAD Models
BFP420H6801 Part Data Attributes:
|
BFP420H6801
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP420H6801
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |
Alternate Parts for BFP420H6801
This table gives cross-reference parts and alternative options found for BFP420H6801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP420H6801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP420H6327XTSA1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP420H6801 vs BFP420H6327XTSA1 |
BFP420E6327BTSA1 | RF Small Signal Bipolar Transistor, | Infineon Technologies AG | BFP420H6801 vs BFP420E6327BTSA1 |
BFP420E6327HTSA1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN | Infineon Technologies AG | BFP420H6801 vs BFP420E6327HTSA1 |
BFP420H6740 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP420H6801 vs BFP420H6740 |
BFP420E6433 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN | Siemens | BFP420H6801 vs BFP420E6433 |
BFP420E6327 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN | Infineon Technologies AG | BFP420H6801 vs BFP420E6327 |
BFP420H6433 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP420H6801 vs BFP420H6433 |