Part Details for BFP450-E6327 by Infineon Technologies AG
Overview of BFP450-E6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP450-E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-343 | 73299 |
|
$0.1583 / $0.4524 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-343 | 2400 |
|
$0.2470 / $0.9500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-343 | 2240 |
|
$0.2470 / $0.9500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-343 | 1200 |
|
$0.3016 / $0.7540 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-343 | 1116 |
|
$0.2470 / $0.9500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-343 | 468 |
|
$0.4250 / $0.8500 | Buy Now |
Part Details for BFP450-E6327
BFP450-E6327 CAD Models
BFP450-E6327 Part Data Attributes
|
BFP450-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP450-E6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, 1.25 MM X 2 MM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 1.25 MM X 2 MM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.48 pF | |
Collector-Emitter Voltage-Max | 5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 17000 MHz |