BFP450H6327XTSA1
Infineon Technologies AG
Description: RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, X Band, Silicon Germanium Carbon, NPN, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of BFP450H6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BFP450H6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 98Y5997
Newark Rf Transistor, Npn, 0.17A, 5V, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage Max:5V, Transition Frequency:24Ghz, Power Dissipation:500Mw, Continuous Collector Current:170Ma, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Infineon BFP450H6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5720
  • 10 $0.4710
  • 25 $0.4390
  • 50 $0.4070
  • 100 $0.3740
  • 250 $0.3490
  • 500 $0.3230
  • 1,000 $0.2670
$0.2670 / $0.5720 Buy Now
DISTI # BFP450H6327XTSA1CT-ND
DigiKey RF TRANS NPN 5V 24GHZ SOT343-4 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17708
In Stock
  • 1 $0.6200
  • 10 $0.4240
  • 25 $0.3748
  • 100 $0.3200
  • 250 $0.2940
  • 500 $0.2782
  • 1,000 $0.2653
  • 3,000 $0.2493
  • 6,000 $0.2414
  • 9,000 $0.2375
  • 15,000 $0.2331
  • 21,000 $0.2306
  • 30,000 $0.2282
$0.2282 / $0.6200 Buy Now
DISTI # BFP450H6327XTSA1
Avnet Americas Bipolar - RF Transistor, NPN, 4.5 V, 24 GHz, 500 mW, 170 mA, SOT-343 - Tape and Reel (Alt: BFP450H6327XTSA1) RoHS: Compliant Min Qty: 1489 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 15000 Partner Stock
  • 1 $0.2450
  • 25 $0.2286
  • 25 $0.2401
  • 100 $0.2193
$0.2193 / $0.2450 Buy Now
DISTI # BFP450H6327XTSA1
Avnet Americas Trans GP BJT NPN 4.5V 0.17A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP450H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-BFP450H6327XTSA1
Mouser Electronics RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant 6910
  • 1 $0.5600
  • 10 $0.4660
  • 100 $0.3600
  • 500 $0.3150
  • 1,000 $0.2610
  • 3,000 $0.2410
  • 6,000 $0.2250
  • 9,000 $0.2200
  • 24,000 $0.2120
$0.2120 / $0.5600 Buy Now
Future Electronics BFP450: 5 V 100 mA NPN Linear Low Noise Silicon Bipolar RF Transistor - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 9000
Reel
  • 3,000 $0.2250
  • 6,000 $0.2200
  • 9,000 $0.2200
  • 12,000 $0.2150
  • 15,000 $0.2100
$0.2100 / $0.2250 Buy Now
Future Electronics BFP450: 5 V 100 mA NPN Linear Low Noise Silicon Bipolar RF Transistor - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.2250
  • 6,000 $0.2200
  • 9,000 $0.2200
  • 12,000 $0.2150
  • 15,000 $0.2100
$0.2100 / $0.2250 Buy Now
Rochester Electronics BFP450 - High Linearity Si- and SiGe:C-Transistors for use up to 6 GHz RoHS: Compliant Status: Active Min Qty: 1 15000
  • 1 $0.2450
  • 25 $0.2401
  • 100 $0.2303
  • 500 $0.2205
  • 1,000 $0.2083
$0.2083 / $0.2450 Buy Now
DISTI # C1S322000188866
Chip1Stop Trans GP BJT NPN 4.5V 0.17A Automotive 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 3000
  • 5 $0.2240
  • 50 $0.2150
$0.2150 / $0.2240 Buy Now
DISTI # C1S322000150793
Chip1Stop Trans GP BJT NPN 4.5V 0.17A Automotive 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes 2880
  • 1 $1.5100
  • 100 $0.5640
  • 500 $0.4520
  • 1,000 $0.4300
$0.4300 / $1.5100 Buy Now
DISTI # C1S322000210527
Chip1Stop Trans RF BJT NPN 4.5V 0.17A Automotive 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes 1138
  • 10 $0.3500
  • 25 $0.3152
  • 100 $0.2760
$0.2760 / $0.3500 Buy Now
DISTI # SP000745270
EBV Elektronik Trans GP BJT NPN 4.5V 0.17A 4-Pin(3+Tab) SOT-343 T/R (Alt: SP000745270) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 624000
Buy Now
Greenchips   Date Code: 2116/CN 3000
  • 1 $0.2080
  • 100 $0.1960
  • 1,000 $0.1770
  • 10,000 $0.1770
$0.1770 / $0.2080 Buy Now
Greenchips   Date Code: 20+/CN 275
  • 1 $0.1970
  • 100 $0.1850
  • 1,000 $0.1670
  • 10,000 $0.1670
$0.1670 / $0.1970 Buy Now
LCSC 5V 450mW 6050mA4V 100mA NPN SOT-343-3D Bipolar (BJT) ROHS 10
  • 1 $0.5075
  • 10 $0.4136
  • 30 $0.3728
  • 100 $0.3227
  • 500 $0.2992
  • 1,000 $0.2867
$0.2867 / $0.5075 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 498000
  • 3,000 $0.3677
  • 498,000 $0.3403
$0.3403 / $0.3677 Buy Now

CAD Models for BFP450H6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFP450H6327XTSA1 by Infineon Technologies AG

BFP450H6327XTSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.15 A
Collector-Base Capacitance-Max
0.4 pF
Collector-Emitter Voltage-Max
4 V
Configuration
SINGLE
Highest Frequency Band
X BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON GERMANIUM CARBON
Transition Frequency-Nom (fT)
42000 MHz
Want to compare parts?
  1. BFP450H6327XTSA1
    Infineon Technologies AG
    RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, X Band, Silicon Germanium Carbon, NPN, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for BFP450H6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFP450H6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFP450H6327XTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BFP450H6327XTSA1 would you like to use for your alert(s)?
  • Please alert me when BFP450H6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFP450H6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFP450H6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFP450H6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFP450H6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFP450H6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: