Part Details for BFP520 by Siemens
Overview of BFP520 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFP520
BFP520 CAD Models
BFP520 Part Data Attributes
|
BFP520
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFP520
Siemens
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, KU Band, Silicon, NPN, SOT-343, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 2.5 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 45000 MHz |
Alternate Parts for BFP520
This table gives cross-reference parts and alternative options found for BFP520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP520 | TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFP520 vs BFP520 |