Part Details for BFQ23 by NXP Semiconductors
Overview of BFQ23 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Transportation and Logistics
Automotive
Part Details for BFQ23
BFQ23 CAD Models
BFQ23 Part Data Attributes:
|
BFQ23
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ23
NXP Semiconductors
TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DISK BUTTON, O-PRDB-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRDB-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFQ23
This table gives cross-reference parts and alternative options found for BFQ23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFQ23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF957T3 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, CASE 149-02, 3 PIN | Motorola Semiconductor Products | BFQ23 vs MRF957T3 |
MMBR920LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BFQ23 vs MMBR920LT1 |
NE85618 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 18, 4 PIN | Renesas Electronics Corporation | BFQ23 vs NE85618 |
MRF9411L | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318A-05, 4 PIN | Motorola Mobility LLC | BFQ23 vs MRF9411L |
NE85618 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, 18, 4 PIN | NEC Electronics America Inc | BFQ23 vs NE85618 |
NE68639R | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 39R, 4 PIN | NEC Electronics America Inc | BFQ23 vs NE68639R |
2SC4959 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | BFQ23 vs 2SC4959 |
NE699M01 | RF Small Signal Bipolar Transistor, 0.03A I(C), L Band, Silicon, NPN, M01, 6 PIN | NEC Electronics America Inc | BFQ23 vs NE699M01 |
MRF952 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BFQ23 vs MRF952 |
2SC3829TMG | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Panasonic Electronic Components | BFQ23 vs 2SC3829TMG |